Omron G7L-1A-BUBJ-CB-AC200 Power Relay High Capacity 30A 200VAC

MPN
G7L 5967E
Brand
Omron
Order Code
15-5134
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
5+ £63.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 25/09/2026

The Omron G7L 5967E is a high-capacity power relay featuring a 30A current rating and 200VAC voltage.

It is a single-pole relay suitable for diverse electrical applications requiring robust performance.

Commonly used in industrial equipment, its efficient design ensures reliability in circuit control.

This relay is ideal for applications in machinery and HVAC systems.


Switching Current 30A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot