Omron G7L-2A-T Relay 100/120AC High Power DPST NO 30A 125VAC

MPN
G7L 5084H
Brand
Omron
Order Code
14-8340
Country of Origin
Indonesia
View Full Product Range (47)
Qty Unit Price (Ex VAT)
20+ £8.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 70 in stock

Omron's G7L 5084H relay is a high-power device with a DPST NO configuration, capable of handling 30A at 125VAC.

It operates with a coil voltage of 100/120AC, making it suitable for heavy-duty applications.

The relay is typically used in industrial and commercial equipment where high current switching is required.

Its robust design ensures reliability and long operational life.


Coil Voltage 120V AC
Contact Configuration 2NO
Switching Current 120A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot