Omron G7L 5080E Relay SPST NO QC U Brkt PTB 12VDC

MPN
G7L 5080E
Brand
Omron
Order Code
13-8180
Country of Origin
Indonesia
View Full Product Range (47)
Qty Unit Price (Ex VAT)
20+ £6.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 100 in stock

The Omron G7L 5080E is a high-capacity relay featuring a single-pole, single-throw normally open (SPST NO) contact configuration.

It operates with a 12V DC coil voltage and includes a quick-connect (QC) terminal and U bracket for easy installation.

This relay is designed to handle large currents, making it suitable for industrial and commercial applications such as motor control and power supply switching.

Its reliable performance ensures it is ideal for use in heavy-duty situations.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot