Omron G7L-5203D Relay DPST-NO PCB 12VDC

MPN
G7L 5203D
Brand
Omron
Order Code
14-8295
Country of Origin
Indonesia
View Full Product Range (47)
Qty Unit Price (Ex VAT)
20+ £9.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 12 in stock

The Omron G7L-5203D is a DPST-NO relay designed for efficient performance in switching applications.

This relay operates at 12VDC, ensuring reliable functionality with low power consumption.

It is suitable for use in industrial equipment, household appliances, and control panels.

The robust design ensures durability and reliable operation in demanding environments.


Coil Voltage 12V DC
Contact Configuration 2NO
Length 55mm
Mounting Type PCB
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot