Omron G7L-2A-T 12DC Relay DPST 12VDC 25A PCB Mount Power Relay

MPN
G7L2AT12DC
Brand
Omron
Order Code
15-5342
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
25+ £10.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 4 months

The Omron G7L2AT12DC relay is a DPST power relay with a 12VDC coil voltage.

It is designed for PCB mounting and can handle up to 25A of current.

This robust relay is suitable for use in industrial and commercial applications, including heating, ventilation, and air conditioning systems.

Its reliable performance makes it ideal for controlling large electrical loads.


Coil Voltage 12V DC
Contact Configuration DPST (to be defined)
Switching Current 25A
Length 55mm
Mounting Type PCB
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot