Omron G7L 5319G DPST-NO Relay Screw P-T-B 100/120VAC

MPN
G7L 5319G
Brand
Omron
Order Code
13-8253
Country of Origin
Indonesia
View Full Product Range (47)
Qty Unit Price (Ex VAT)
10+ £29.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 12 in stock

The Omron G7L 5319G is a DPST-NO relay designed for screw terminal connections.

It operates on a power supply of 100/120VAC and is suitable for industrial applications.

This relay features high capacity and excellent dielectric strength, making it ideal for high-current load switching.

Typical applications include motor controls, power supply systems, and heating control.


Coil Voltage 120V AC
Contact Configuration 2NO
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot