Omron G7L-1A-TUB Relay 24VDC 25A SPST

MPN
G7L 5051A
Brand
Omron
Order Code
14-8252
Country of Origin
Indonesia
View Full Product Range (47)
Qty Unit Price (Ex VAT)
20+ £8.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 1 in stock

The Omron G7L 5051A Relay is a high-capacity power relay.

It operates on 24VDC and can handle up to 25A current with a single pole single throw (SPST) configuration.

The relay is commonly used in industrial applications for controlling large motors and other heavy-duty electrical devices.

Its robust design and reliable performance make it suitable for harsh environments.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 25A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot