Omron G7L-2A-T Relay SPST-NO 100/120VAC Coil Gen Purpose UL/CSA

MPN
G7L-2A-T 100/120AC
Brand
Omron
Order Code
15-5925
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
20+ £10.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 70 in stock

Omron's G7L-2A-T 100/120AC relay features a single-pole, single-throw normally open configuration.

It is designed for use with a 100/120VAC coil.

This general-purpose relay is UL and CSA certified, ensuring safety and reliability.

Typical applications include industrial machinery and HVAC systems.


Coil Voltage 120V AC
Contact Configuration SPST (to be defined)
Switching Current 120A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot