Omron G7L-1A-T Relay 100/120VAC High Capacity Single Pole

MPN
G7L 5003A
Brand
Omron
Order Code
14-8197
Country of Origin
Indonesia
View Full Product Range (47)
Qty Unit Price (Ex VAT)
20+ £11.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 50 in stock

Omron G7L 5003A is a high-capacity relay designed for reliable switching in industrial settings.

It features a single pole and operates at 100/120VAC, making it suitable for heavy-duty electrical applications.

Typical uses include controlling motors, heaters, and other high-power equipment.

Its robust construction and dependable performance make it ideal for demanding environments.


Coil Voltage 120V AC
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot