Omron G7L-1A-T-12DC Heavy Duty Power Relay SPST 12VDC 25A

MPN
G7L 5009M
Brand
Omron
Order Code
14-8094
Country of Origin
Indonesia
View Full Product Range (47)
Qty Unit Price (Ex VAT)
25+ £6.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 25 in stock

The Omron G7L-1A-T-12DC is a robust heavy duty power relay designed for reliable performance.

With a single pole single throw (SPST) configuration, it operates at 12V DC and can handle up to 25A of current.

Typical applications include industrial control panels and HVAC systems.

It offers durability and efficiency in demanding environments.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 25A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot