Omron G7L-2A-P-24DC Relay DPST-NO PCB Mount 24VDC

MPN
G7L-2A-P-24DC
Brand
Omron
Order Code
15-4636
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
15+ £9.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 4 months

The Omron G7L-2A-P-24DC is a relay featuring a double pole single throw normally open (DPST-NO) configuration.

It is designed for PCB mounting and operates at 24VDC.

Known for its high capacity and durability, this relay is suitable for industrial and commercial applications.

Typical uses include control systems and power distribution tasks where reliable operation is essential.


Coil Voltage 24V DC
Contact Configuration 2NO
Length 55mm
Mounting Type PCB
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot