Omron G7L-2A-P-PV-DC12 Relay High-Capacity 12V DC Coil

MPN
G7L-2A-P-PV-DC12
Brand
Omron
Order Code
15-4931
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
15+ £17.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 51 in stock

The Omron G7L-2A-P-PV-DC12 is a high-capacity relay with a 12V DC coil.

It is designed for heavy-duty applications, capable of handling large loads.

Typical uses include industrial machinery and HVAC systems.

The relay is known for its durability and reliable performance.


Coil Voltage 12V DC
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot