Omron G7L-2A-X-DC24 Power Relay 24VDC 30A SPST-NO Panel Mount

MPN
G7L-2A-X-DC24
Brand
Omron
Order Code
15-5137
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
5+ £78.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 25/09/2026

The Omron G7L-2A-X-DC24 is a robust power relay designed for panel mount applications.

With a 24VDC coil, it supports high-capacity loads up to 30A, featuring a single pole single throw normally open configuration.

This reliable relay is ideal for industrial equipment, heating systems, and motor control.

Its SPST-NO contacts ensure straightforward integration into various electrical systems.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 30A
Length 55mm
Mounting Type Panel
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot