Omron G7L-2A-TUB-DC6 General Purpose Relay 2 Pole 6V DC Coil

MPN
G7L-2A-TUB-DC6
Brand
Omron
Order Code
15-6090
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
25+ £9.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 100 in stock

Omron G7L-2A-TUB-DC6 is a general purpose relay manufactured by Omron.

It features a 6V DC coil and a 2-pole contact configuration.

This relay is typically used in industrial control applications and power switching.

It is designed for reliability and versatility in various electrical systems.


Coil Voltage 6V DC
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot