Omron G7L 5345F Relay SPST-NO 200240VAC Screw Terminal Mount

MPN
G7L 5345F
Brand
Omron
Order Code
15-5133
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
5+ £25.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 4 in stock

The Omron G7L 5345F is a SPST-NO relay designed for screw terminal mount with a coil voltage of 200-240VAC.

It features a robust construction suitable for high-power applications.

This relay is commonly used in industrial machinery and HVAC systems.

Its dependable performance ensures reliable switching in demanding environments.


Coil Voltage 240V AC
Contact Configuration SPST (to be defined)
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot