Omron G7L G7L-2A-T AC12 Relay DPST 30A 250VAC Quick Conn

MPN
G7L 5085F
Brand
Omron
Order Code
14-8328
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
10+ £14.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 5 in stock

The Omron G7L 5085F Relay features a DPST configuration and can handle a current of 30A at 250VAC.

It is designed for quick connection with a focus on reliability and efficiency.

This relay is suitable for use in applications requiring high-capacity switching, such as industrial machinery and power supply units.

The robust design ensures durability and performance in demanding environments.


Coil Voltage VV
Contact Configuration DPST (to be defined)
Switching Current 30A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot