Omron G7L-1A-T-12DC Relay 12VDC 30A SPST-NO

MPN
G7L-1A-T-12DC
Brand
Omron
Order Code
15-4523
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
25+ £9.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 25 in stock

The Omron G7L-1A-T-12DC is a relay featuring a 12VDC coil voltage and a 30A current rating.

It is a single pole, single throw normally open (SPST-NO) type.

This relay is suitable for applications requiring high power switching, like HVAC systems and industrial equipment.

Its robust construction ensures reliable performance in demanding environments.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 30A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot