Omron G7L-5174G Relay DPST-NO PCB 24VDC

MPN
G7L 5174G
Brand
Omron
Order Code
15-4632
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
15+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 9 in stock

The Omron G7L-5174G is a high-capacity DPST-NO relay designed for robust electrical applications.

It operates at 24VDC and is suitable for PCB mounting.

This relay offers excellent reliability and can handle high inrush currents, making it ideal for industrial automation systems.

Typical applications include powering motors, heaters, and switching large loads.


Coil Voltage 24V DC
Contact Configuration 2NO
Length 55mm
Mounting Type PCB
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot