Omron G7L 5132A Relay DPST-NO QC 24VDC UBracket

MPN
G7L 5132A
Brand
Omron
Order Code
15-4628
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
25+ £9.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 4 months

The Omron G7L 5132A Relay is a DPST-NO type with quick-connect terminals.

This relay operates at 24VDC and comes with a U-bracket for mounting.

It is ideal for applications requiring reliable switching of high power loads.

Typical uses include industrial automation and control systems.


Coil Voltage 24V DC
Contact Configuration 2NO
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot