Omron G7L 5134H GP Relay High Capacity SPST Coil 12V 30A

MPN
G7L 5134H
Brand
Omron
Order Code
14-8360
Country of Origin
Indonesia
View Full Product Range (47)
Qty Unit Price (Ex VAT)
25+ £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 100 in stock

The Omron G7L 5134H relay is a high-capacity single pole, single throw (SPST) relay.

It features a 12V coil voltage and can handle a current of 30A.

This relay is typically used in industrial and commercial applications requiring reliable switching.

The robust construction ensures long-lasting performance and durability.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 30A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot