Omron G7L-2A-BJ-AC100/120 Relay DPST-NO Screw Terminals 100/120VAC

MPN
G7L-2A-BJ-AC100/120
Brand
Omron
Order Code
15-5635
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
10+ £18.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 12 in stock

The Omron G7L-2A-BJ-AC100/120 is a robust relay with DPST-NO contacts.

It features screw terminals and operates at 100/120VAC.

Known for its durability, it is ideal for heavy-duty applications.

Typical uses include industrial machinery and HVAC systems.


Coil Voltage 120V AC
Contact Configuration 2NO
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot