Omron G7L-1A-TUB-24DC Relay 24VDC SPST-NO 30A 277VAC DPST-NO 20A 240VAC

MPN
G7L-1A-TUB-24DC
Brand
Omron
Order Code
15-5386
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
20+ £12.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 1 in stock

Omron G7L-1A-TUB-24DC is a high-capacity relay designed for industrial applications.

It operates at 24VDC and features SPST-NO contacts rated for 30A at 277VAC and DPST-NO contacts rated for 20A at 240VAC.

This relay is suitable for controlling heavy loads such as motors or heaters.

Its robust performance is ideal for use in automation and industrial control systems.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 20A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot