Omron G7L-2A-T 12DC Relay High Power SPST-NO 30A 12VDC

MPN
G7L 5090B
Brand
Omron
Order Code
14-8247
Country of Origin
Indonesia
View Full Product Range (47)
Qty Unit Price (Ex VAT)
25+ £10.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 4 months

The Omron G7L-2A-T 12DC relay, also known as G7L 5090B, is a high power SPST-NO relay.

It operates at 12VDC and can handle up to 30A of current.

This relay is ideal for controlling large loads in industrial and commercial applications.

It is commonly used in HVAC systems, motor controls, and power management solutions.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 30A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot