Omron G7L-2A-P-CB-DC12 Relay DPST-NO PCB Mount 12VDC 20A Switching

MPN
G7L-2A-P-CB-DC12
Brand
Omron
Order Code
15-5636
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
20+ £24.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 12 in stock

The Omron G7L-2A-P-CB-DC12 is a robust 12VDC relay designed for DPST-NO configurations.

With a high switching capacity of 20A, it is suitable for heavy-duty applications.

The relay is PCB mountable, ensuring easy integration into printed circuit boards.

It is commonly used in industrial machinery, HVAC systems and lighting controls.


Coil Voltage 12V DC
Contact Configuration 2NO
Switching Current 20A
Length 55mm
Mounting Type PCB
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot