Omron G7L G7L-2A-TUB 12DC Relay 12VDC 2PST-NO High Capacity

MPN
G7L 5131C
Brand
Omron
Order Code
14-8169
Country of Origin
Indonesia
View Full Product Range (47)
Qty Unit Price (Ex VAT)
10+ £14.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 179 in stock

The Omron G7L G7L-2A-TUB 12DC is a heavy-duty relay with a high capacity for carrying loads.

Featuring a 12VDC coil, it operates with a 2PST-NO contact configuration.

It is typically used for industrial and commercial applications requiring reliable power switching.

This relay is recognised for its robustness and efficiency in managing electrical loads.


Coil Voltage 12V DC
Contact Configuration 2NO
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot