Omron G5Q-1A4-EU-HA Relay SPST-NO 12VDC 10A 12V Coil Power DPDT |
13-8214
|
|
Order in multiples of 500
Despatched within 5 working days - 400 in stock
|
500+ £1.58
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-14 DC24 Relay Compact 4PDT 24V DC Low Profile High Capacity |
14-8089
|
|
Order in multiples of 150
Despatched within 5 working days - 10 in stock
|
150+ £1.13
Price per unit Ex VAT
|
24V DC |
4CO (4PDT) |
10A |
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-14-EU DC12 Relay Compact SPST 12V High Switching Performance |
14-8126
|
|
Order in multiples of 125
Despatched within 5 working days - 684 in stock
|
125+ £1.66
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-1A DC24 Relay SPST 24V DC Compact Size |
14-8157
|
|
Order in multiples of 125
Despatched within 5 working days - 385 in stock
|
125+ £1.25
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-1A4-EU Relay SPST 30A 12V DC Compact Power Relay |
14-8174
|
|
Order in multiples of 125
Despatched within 5 working days - 253 in stock
|
125+ £1.87
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
30A |
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-1 DC5 Relay SPDT 5V Coil 10A 250VAC Switching |
14-8177
|
|
Order in multiples of 125
Despatched within 5 working days - 450 in stock
|
125+ £1.23
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
10A |
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q G5QN6621H Relay SPST 10A 24VDC 375mW High Capacity |
14-8209
|
|
Available to back orderBack order, lead time 4 months
|
80+ £1.59
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q G5QN6618H Relay 1 Form A SPST-NO 24V DC 10A PCB Mount |
14-8213
|
|
Order in multiples of 100
Available to back orderBack order, lead time 4 months
|
100+ £1.84
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
PCB |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-1A4-EU DC5 Relay SPDT 5VDC 10A Compact QuickConnect |
14-8242
|
|
Order in multiples of 125
Available to back orderBack order, lead time 4 months
|
125+ £1.98
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
10A |
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-1A-EU DC12 Relay Compact High Capacity Low Profile |
14-8259
|
|
Order in multiples of 125
Despatched within 5 working days - 228 in stock
|
125+ £1.45
Price per unit Ex VAT
|
12V DC |
|
|
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-14-EU DC5 Relay 10A 5VDC SPDT PCB Compact Reliable |
14-8271
|
|
Order in multiples of 125
Despatched within 5 working days - 228 in stock
|
125+ £1.89
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
10A |
22.5mm |
|
|
PCB |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-1A4-EL2-HA Relay SPST-NO 24VDC 10A Compact PCB Power Relay |
14-8272
|
|
Order in multiples of 150
Despatched within 5 working days - 1,000 in stock
|
150+ £1.73
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
PCB |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-1 DC12 By Omz Relay SPST 10A 12VDC Compact Low Power |
14-8293
|
|
Order in multiples of 100
Despatched within 5 working days - 140 in stock
|
100+ £1.73
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q G5QN6637D Relay High Sensitivity 5V SPST-NO |
14-8296
|
|
Order in multiples of 125
Despatched within 5 working days - 76 in stock
|
125+ £1.25
Price per unit Ex VAT
|
|
SPST (to be defined) |
10A |
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-1A DC5 Relay SPST DC5V Compact High Switching Power |
14-8316
|
|
Order in multiples of 150
Despatched within 5 working days - 172 in stock
|
150+ £1.25
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-1A4 DC24 Relay Compact Miniature Single Pole SPST |
14-8357
|
|
Order in multiples of 125
Despatched within 5 working days - 301 in stock
|
125+ £1.11
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-14 DC24 Relay 24V 10A SPDT Compact Low Profile |
15-4507
|
|
Order in multiples of 150
Available to back orderBack-order availability date - 30/11/2026
|
150+ £1.71
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
10A |
20.3mm |
400mW |
1.4kO |
|
Silver Alloy |
100mO |
15.8mm |
10.3mm |
105°C |
40°C |
PCB |
Non-Latching Relay |
G5Q |
IEC/EN 60335-1, RoHS, VDE |
277V ac |
30V dc |
Solder |
Omron G5Q-1A4 DC5 Relay Single Pole 5VDC Compact And Versatile |
15-4596
|
|
Order in multiples of 150
Available to back orderBack-order availability date - 30/11/2026
|
150+ £1.77
Price per unit Ex VAT
|
5V DC |
|
10A |
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-1A4-EL3-HA DC12 Relay SPST 12VDC 10A Compact High Power |
15-4615
|
|
Order in multiples of 200
Available to back orderBack-order availability date - 30/11/2026
|
200+ £0.997
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
10A |
20mm |
200mW |
720O |
|
Silver Alloy |
100mO |
18.9mm |
10.0mm |
105°C |
40°C |
PCB |
Power Relay |
G5Q |
RoHS |
277V ac |
30V dc |
PCB Pin |
Omron G5Q-1A4-EL3-HA-DC5 Relay Power 5V DC SPST 10A Compact Design |
15-4720
|
|
Order in multiples of 150
Available to back orderBack order, lead time 4 months
|
150+ £1.01
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-14-EU DC12 Relay Compact 12V 10A SPDT DIP4 PCB Mount |
15-4740
|
|
Order in multiples of 125
Available to back orderBack-order availability date - 30/11/2026
|
125+ £1.87
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
10A |
20.3mm |
400mW |
360O |
PCB |
Silver Alloy |
|
16.2mm |
10.3mm |
85°C |
40°C |
PCB |
Power Relay |
G5Q |
UL, RoHS, IEC, EN, CE |
400V ac |
|
Solder |
Omron G5Q-1A-DC24 Relay 24V DC SPST PCB Mount |
15-4896
|
|
Order in multiples of 125
Despatched within 5 working days - 385 in stock
|
125+ £1.39
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
PCB |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-1A DC24 Relay Compact 24V DC Single Pole Single Throw |
15-4951
|
|
Order in multiples of 150
Available to back orderBack-order availability date - 30/11/2026
|
150+ £1.75
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
10A |
20.3mm |
4kW |
2.9kO |
|
Silver Alloy |
|
15.8mm |
10.3mm |
85°C |
40°C |
PCB |
Power Relay |
G5Q |
UL, RoHS, IEC, EN, CE |
400V ac |
|
Solder |
Omron G5Q-1A4-EU DC12 Relay SPST-NO 10A 12VDC High Power |
15-4982
|
|
Order in multiples of 125
Available to back orderBack-order availability date - 30/11/2026
|
125+ £1.99
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
10A |
20mm |
200mW |
720O |
|
Silver Alloy |
100mO |
18.9mm |
10.0mm |
105°C |
40°C |
PCB |
Power Relay |
G5Q |
RoHS |
277V ac |
30V dc |
PCB Pin |
Omron G5Q-1A4-EU-HA-DC12 Relay 12V High Capacity Compact Design |
15-5000
|
|
Order in multiples of 500
Despatched within 5 working days - 400 in stock
|
500+ £1.25
Price per unit Ex VAT
|
12V DC |
|
|
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-14-DC12 Power PCB Relay SPDT 12VDC 10A 250VAC |
15-5041
|
|
Despatched within 5 working days - 66 in stock
|
10+ £1.36
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
10A |
22.5mm |
|
|
PCB |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-1A4-EU Relay 24V DC Compact High Capacity |
15-5261
|
|
Order in multiples of 150
Available to back orderBack-order availability date - 30/11/2026
|
150+ £1.42
Price per unit Ex VAT
|
24V DC |
|
10A |
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-1A4-EU Relay 24V DC SPST Compact Low Profile Versatile |
15-5262
|
|
Order in multiples of 150
Available to back orderBack-order availability date - 30/11/2026
|
150+ £1.42
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-1A4-EU DC5 Relay SPST 5VDC 10A Compact UL Approved |
15-5320
|
|
Order in multiples of 125
Available to back orderBack-order availability date - 30/11/2026
|
125+ £1.15
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-1A-EU-DC12(TY) Relay SPST-NO 12V 10A 125VAC Compact |
15-5441
|
|
Order in multiples of 125
Available to back orderBack-order availability date - 30/11/2026
|
125+ £1.65
Price per unit Ex VAT
|
125V AC |
SPST (to be defined) |
10A |
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-1A-DC12 Relay SPDT 12V 10A Compact Reliable Long-Lasting |
15-5443
|
|
Order in multiples of 100
Despatched within 5 working days - 276 in stock
|
100+ £1.51
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
10A |
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-14-EU DC5 Relay Compact High-Capacity DPDT 10A |
15-5497
|
|
Order in multiples of 125
Available to back orderBack-order availability date - 30/11/2026
|
125+ £1.13
Price per unit Ex VAT
|
5V DC |
2CO (DPDT) |
10A |
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-1A4-EL2-HA DC24 Relay 24V 10A SPST NO |
15-5498
|
|
Order in multiples of 150
Available to back orderBack-order availability date - 30/11/2026
|
150+ £1.36
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-1A4-DC12(SP) Relay PCB Power SPST-NO 12V DC Coil 10A 250V AC |
15-5535
|
|
Order in multiples of 400
Available to back orderBack-order availability date - 30/11/2026
|
400+ £1.13
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
PCB |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-14-EU-DC12(SP) G5Q Relay SPST 12V DC Compact Power |
15-5580
|
|
Available to back orderBack order, lead time 4 months
|
10+ £12.06
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-1A-EU-DC24(TY) HA PCB Power Relay 24V 10A SPST-NO |
15-5720
|
|
Order in multiples of 150
Despatched within 5 working days - 112 in stock
|
150+ £1.67
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
PCB |
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-1A4-EL2-HA DC12 Relay SPST 12V 10A Compact Power |
15-5747
|
|
Order in multiples of 250
Despatched same day - 1,020 in stockBack-order availability date - 30/11/2026
|
250+ £1.82
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
10A |
20mm |
200mW |
720O |
|
Silver Alloy |
100mO |
18.9mm |
10.0mm |
105°C |
40°C |
PCB |
Power Relay |
G5Q |
RoHS |
277V ac |
30V dc |
PCB Pin |
Omron G5Q-1A4-EL2-HA Relay SPST-NO 16A 12VDC Compact High Capacity |
15-5748
|
|
Available to back orderBack-order availability date - 30/11/2026
|
60+ £1.87
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
16A |
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-1A-DC5 Relay SPST 5VDC 10A 250VAC Compact Size |
15-5756
|
|
Order in multiples of 150
Despatched within 5 working days - 172 in stock
|
150+ £1.51
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-1A4 DC24 Relay SPST-NO 10A 250VAC Compact Power Relay |
15-6058
|
|
Order in multiples of 125
Available to back orderBack-order availability date - 30/11/2026
|
125+ £1.85
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-1A-EL-HA-VH-DC24 Relay SPST-NO 24VDC 10A Compact Power |
15-6078
|
|
Order in multiples of 125
Available to back orderBack-order availability date - 30/11/2026
|
125+ £1.38
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
10A |
22.5mm |
|
|
|
|
|
|
16.5mm |
|
|
|
|
|
|
|
|
|
Omron G5Q-1A-EL-HA-VH DC24 Relay SPST-NO 10A PCB Mount |
15-6092
|
|
Order in multiples of 125
Available to back orderBack-order availability date - 30/11/2026
|
125+ £1.88
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
10A |
20mm |
400mW |
1.4kO |
PCB |
Silver Alloy |
100mO |
18.9mm |
10.0mm |
85°C |
40°C |
PCB |
Power Relay |
G5Q |
RoHS |
277V ac |
|
PCB Pin |