Omron G5Q-14-EU-DC12(SP) G5Q Relay SPST 12V DC Compact Power

Image Representative of Range

Omron G5Q-14-EU-DC12(SP) G5Q Relay SPST 12V DC Compact Power

MPN
G5Q-14-EU-DC12(SP)
Brand
Omron
Order Code
15-5580
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
10+ £12.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

The Omron G5Q-14-EU-DC12(SP) is a compact power relay featuring a single pole, single throw (SPST) configuration.

It operates on a 12V DC power supply, making it suitable for low-voltage applications.

This relay is often used in household appliances, office equipment, and industrial machinery due to its reliable performance.

Its compact design allows for easy integration into various electronic circuits.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot