Omron G5Q-1A-EL-HA-VH-DC24 Relay SPST-NO 24VDC 10A Compact Power

Image Representative of Range

Omron G5Q-1A-EL-HA-VH-DC24 Relay SPST-NO 24VDC 10A Compact Power

MPN
G5QN6374M
Brand
Omron
Order Code
15-6078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
125+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 30/11/2026

Omron G5QN6374M is a compact power relay with a single-pole, single-throw normally open (SPST-NO) configuration.

It operates on a 24VDC supply and can handle up to 10A of current.

The relay is ideal for use in applications requiring reliable switching, such as household appliances and industrial controls.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot