Omron G5Q-1A4-EU Relay 24V DC SPST Compact Low Profile Versatile

Image Representative of Range

Omron G5Q-1A4-EU Relay 24V DC SPST Compact Low Profile Versatile

MPN
G5Q-1A4-EU DC24 (TY)
Brand
Omron
Order Code
15-5262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
150+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 30/11/2026

The Omron G5Q-1A4-EU DC24 (TY) is a compact, low profile relay.

It operates at 24V DC with a single pole, single throw (SPST) configuration.

This versatile relay is suitable for home appliances, office machines, and industrial equipment.

Its reliable performance and compact design make it ideal for circuit control applications.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot