Omron G5Q-14-DC12 Power PCB Relay SPDT 12VDC 10A 250VAC

Image Representative of Range

Omron G5Q-14-DC12 Power PCB Relay SPDT 12VDC 10A 250VAC

MPN
G5Q-14-DC12
Brand
Omron
Order Code
15-5041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
10+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 66 in stock

The Omron G5Q-14-DC12 is a power PCB relay featuring a SPDT configuration.

It operates at 12VDC with a contact capacity of 10A at 250VAC.

This relay is suitable for appliance control, HVAC systems, and industrial equipment.

It provides reliable switching in various electronic applications.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot