Omron G5Q G5QN6637D Relay High Sensitivity 5V SPST-NO

Image Representative of Range

Omron G5Q G5QN6637D Relay High Sensitivity 5V SPST-NO

MPN
G5QN6637D
Brand
Omron
Order Code
14-8296
Country of Origin
China
View Full Product Range (42)
Qty Unit Price (Ex VAT)
125+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 76 in stock

The Omron G5Q G5QN6637D is a high sensitivity relay designed for efficient performance.

It operates at 5V with a SPST-NO configuration for simple switching tasks.

This component is ideal for applications in household appliances and industrial equipment.

Its compact size and reliable operation make it suitable for space-saving designs.


Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot