Omron G5Q-1A4-EL2-HA DC24 Relay 24V 10A SPST NO

Image Representative of Range

Omron G5Q-1A4-EL2-HA DC24 Relay 24V 10A SPST NO

MPN
G5Q-1A4-EL2-HA DC24 (TY)
Brand
Omron
Order Code
15-5498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
150+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,000 in stock

Omron's G5Q-1A4-EL2-HA DC24 relay, marked with the part number G5Q-1A4-EL2-HA DC24 (TY), features a 24V coil and can handle up to 10A in a SPST Normally Open configuration.

This relay is designed for high-performance switching in various electrical circuits.

It is often used in household appliances and industrial equipment for reliable control.

Its compact design allows for efficient use in both new.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot