Omron G5Q-1A4-EL2-HA DC12 Relay SPST 12V 10A Compact Power

Image Representative of Range

Omron G5Q-1A4-EL2-HA DC12 Relay SPST 12V 10A Compact Power

MPN
G5Q-1A4-EL2-HA DC12 (TY)
Brand
Omron
Order Code
15-5747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
250+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched same day - 1,020 in stockBack-order availability date - 30/11/2026

The Omron G5Q-1A4-EL2-HA DC12 relay features a single pole single throw (SPST) configuration.

It is rated at 12 volts and can handle currents up to 10 amperes.

Compact in size, this power relay is suitable for applications that require reliable switching, such as in household appliances or industrial equipment.

Omron ensures high-quality performance with the G5Q-1A4-EL2-HA DC12 (TY), making it.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Coil Power 200mW
Coil Resistance 720O
Contact Material Silver Alloy
Contact Resistance 100mO
Height 18.9mm
Length 20mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature 40°C
Mount Type PCB
Product Type Power Relay
Series G5Q
Standards/Approvals RoHS
Switching AC Voltage 277V ac
Switching DC Voltage 30V dc
Terminal Type PCB Pin
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot