Omron G5Q-1A-EU-DC12(TY) Relay SPST-NO 12V 10A 125VAC Compact

Image Representative of Range

Omron G5Q-1A-EU-DC12(TY) Relay SPST-NO 12V 10A 125VAC Compact

MPN
G5Q-1A-EU-DC12(TY)
Brand
Omron
Order Code
15-5441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
125+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 30/11/2026

The Omron G5Q-1A-EU-DC12(TY) is a compact relay with a single pole single throw normally open (SPST-NO) contact configuration.

It operates at 12 volts DC and can handle currents up to 10 amperes at 125 volts AC.

This relay is typically used in electronic applications, such as household appliances and industrial machines.

Its compact size makes it ideal for space-constrained environments.


Coil Voltage 125V AC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot