Omron G5Q G5QN6618H Relay 1 Form A SPST-NO 24V DC 10A PCB Mount

Image Representative of Range

Omron G5Q G5QN6618H Relay 1 Form A SPST-NO 24V DC 10A PCB Mount

MPN
G5QN6618H
Brand
Omron
Order Code
14-8213
Country of Origin
China
View Full Product Range (42)
Qty Unit Price (Ex VAT)
100+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The Omron G5QN6618H relay is a single-pole, single-throw normally open (SPST-NO) component.

It operates with a 24V DC coil and can handle a load of up to 10A.

This relay is suitable for printed circuit board (PCB) mounting.

Typical applications include use in household appliances, industrial control systems, and office equipment.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot