Omron G5Q-1A-DC24 Relay 24V DC SPST PCB Mount

Image Representative of Range

Omron G5Q-1A-DC24 Relay 24V DC SPST PCB Mount

MPN
G5Q-1A-DC24(SP)
Brand
Omron
Order Code
15-4896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
125+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 385 in stock

The Omron G5Q-1A-DC24 is a relay with a 24V DC coil voltage and SPST (single pole, single throw) configuration.

It is suitable for PCB mounting, making it ideal for electronic circuit boards.

This relay is known for its reliability and compact size.

Typical applications include household appliances and office equipment.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot