Omron G5Q-14 DC24 Relay Compact 4PDT 24V DC Low Profile High Capacity

Image Representative of Range

Omron G5Q-14 DC24 Relay Compact 4PDT 24V DC Low Profile High Capacity

MPN
G5QN6327H
Brand
Omron
Order Code
14-8089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
150+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 10 in stock

The Omron G5Q-14 DC24 is a compact relay known for its 4PDT configuration.

This low-profile relay operates at 24V DC and offers high capacity switching.

Typically used in industrial and control applications, it provides reliable performance.

For reference, the manufacturer's part number is G5QN6327H.


Coil Voltage 24V DC
Contact Configuration 4CO (4PDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot