Omron G5Q-1A DC24 Relay SPST 24V DC Compact Size

Image Representative of Range

Omron G5Q-1A DC24 Relay SPST 24V DC Compact Size

MPN
G5QN6391M
Brand
Omron
Order Code
14-8157
Country of Origin
China
View Full Product Range (42)
Qty Unit Price (Ex VAT)
125+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 385 in stock

The Omron G5QN6391M Relay is a compact and reliable SPST device.

It operates at 24V DC, making it suitable for various low-power applications.

It's typically used in household appliances and office equipment.

The relay's compact size facilitates easy integration into electronic circuits.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot