Omron G5Q-1A-DC5 Relay SPST 5VDC 10A 250VAC Compact Size

Image Representative of Range

Omron G5Q-1A-DC5 Relay SPST 5VDC 10A 250VAC Compact Size

MPN
G5Q-1A-DC5(SP)
Brand
Omron
Order Code
15-5756
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
150+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 172 in stock

The Omron G5Q-1A-DC5(SP) relay is a compact size and robust design.

It is characterised by a single pole single throw (SPST) configuration and operates at 5VDC.

Capable of handling currents up to 10A and voltages up to 250VAC, it is suitable for a variety of applications.

Typical uses include household appliances, office equipment, and industrial controls.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot