Omron G5Q-1A-EU-DC24(TY) HA PCB Power Relay 24V 10A SPST-NO

Image Representative of Range

Omron G5Q-1A-EU-DC24(TY) HA PCB Power Relay 24V 10A SPST-NO

MPN
G5Q-1A-EU-DC24(TY)
Brand
Omron
Order Code
15-5720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
150+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 112 in stock

The Omron G5Q-1A-EU-DC24(TY) is a PCB power relay with a 24V DC coil voltage and a 10A switching current capacity.

It features a single pole, single throw normally open (SPST-NO) configuration.

This relay is ideal for applications in household appliances, office equipment, and industrial machinery.

Its compact design ensures efficient operation in space-constrained environments.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot