Omron G5Q-1 DC12 By Omz Relay SPST 10A 12VDC Compact Low Power

Image Representative of Range

Omron G5Q-1 DC12 By Omz Relay SPST 10A 12VDC Compact Low Power

MPN
G5QN6382M
Brand
Omron
Order Code
14-8293
Country of Origin
China
View Full Product Range (42)
Qty Unit Price (Ex VAT)
100+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 140 in stock

The Omron G5QN6382M is a compact and low power SPST relay.

It can handle up to 10A at 12VDC, making it suitable for various electrical applications.

Typical applications include household appliances, industrial equipment, and office machines.

Its design ensures reliable performance in controlling circuits.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot