Omron G5Q-1A DC24 Relay Compact 24V DC Single Pole Single Throw

Image Representative of Range

Omron G5Q-1A DC24 Relay Compact 24V DC Single Pole Single Throw

MPN
G5Q-1A DC24 (TY)
Brand
Omron
Order Code
15-4951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
150+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 132 in stock

The Omron G5Q-1A DC24 (TY) is a compact relay featuring a 24V DC coil.

It is a Single Pole Single Throw (SPST) type, known for its high switching capacity.

This relay is designed for use in applications like household appliances and office equipment.

Its small size makes it ideal for space-constrained environments.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Coil Power 4kW
Coil Resistance 2.9kO
Contact Material Silver Alloy
Height 15.8mm
Length 20.3mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Mount Type PCB
Product Type Power Relay
Series G5Q
Standards/Approvals UL, RoHS, IEC, EN, CE
Switching AC Voltage 400V ac
Terminal Type Solder
Type Power Relay
Width 10.3mm

Reviews

Be the first to submit a review

Trustpilot