Omron G5Q-1A4-EL3-HA-DC5 Relay Power 5V DC SPST 10A Compact Design

MPN
G5Q-1A4-EL3-HA-DC5
Brand
Omron
Order Code
15-4720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
150+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

Omron G5Q-1A4-EL3-HA-DC5 is a compact power relay designed for efficient switching.

It features a single-pole, single-throw contact configuration and operates on 5V DC.

With a current capacity of 10A, it is ideal for applications in home appliances and office equipment.

The relay's compact design ensures space-saving in various electronic devices.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot