Omron G5Q-14 DC24 Relay 24V 10A SPDT Compact Low Profile

Image Representative of Range

Omron G5Q-14 DC24 Relay 24V 10A SPDT Compact Low Profile

MPN
G5Q-14 DC24 (TY)
Brand
Omron
Order Code
15-4507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
150+ £1.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 10 in stock

The Omron G5Q-14 DC24 is a compact, low-profile relay known for its reliability and efficient performance.

This single-pole double-throw (SPDT) relay operates at 24V DC and can handle currents up to 10A.

It is ideal for use in household appliances, office equipment, and telecommunications.

The G5Q-14 DC24's compact size allows for easy integration in space-constrained applications.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Power 400mW
Coil Resistance 1.4kO
Contact Material Silver Alloy
Contact Resistance 100mO
Height 15.8mm
Length 20.3mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature 40°C
Mount Type PCB
Product Type Non-Latching Relay
Series G5Q
Standards/Approvals IEC/EN 60335-1, RoHS, VDE
Switching AC Voltage 277V ac
Switching DC Voltage 30V dc
Terminal Type Solder
Type Power Relay
Width 10.3mm

Reviews

Be the first to submit a review

Trustpilot