Omron G5Q-1A4-DC12(SP) Relay PCB Power SPST-NO 12V DC Coil 10A 250V AC

Image Representative of Range

Omron G5Q-1A4-DC12(SP) Relay PCB Power SPST-NO 12V DC Coil 10A 250V AC

MPN
G5Q-1A4-DC12(SP)
Brand
Omron
Order Code
15-5535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
400+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack-order availability date - 30/11/2026

The Omron G5Q-1A4-DC12(SP) is a power relay with a single-pole single-throw normally open (SPST-NO) configuration.

It features a 12V DC coil voltage and can handle currents up to 10A at 250V AC.

This relay is designed for printed circuit board (PCB) mounting.

Typical applications include household appliances and office equipment.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot