Omron G5Q-1A4-EU Relay SPST 30A 12V DC Compact Power Relay

Image Representative of Range

Omron G5Q-1A4-EU Relay SPST 30A 12V DC Compact Power Relay

MPN
G5QN6341C
Brand
Omron
Order Code
14-8174
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
125+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 253 in stock

Omron's G5QN6341C relay is a compact power relay featuring SPST contacts.

It is designed to handle up to 30A at 12V DC, making it suitable for high-power applications.

This relay is ideal for use in domestic appliances, HVAC systems, and industrial controls.

Its compact size ensures easy integration into various electronic designs.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 30A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot