Omron G5Q-1A4-EU-HA-DC12 Relay 12V High Capacity Compact Design

Image Representative of Range

Omron G5Q-1A4-EU-HA-DC12 Relay 12V High Capacity Compact Design

MPN
G5Q-1A4-EU-HA-DC12(TY)
Brand
Omron
Order Code
15-5000
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
500+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 400 in stock

The Omron G5Q-1A4-EU-HA-DC12(TY) relay features a high capacity and compact design suitable for various applications.

Operating at 12V DC, it is ideal for use in electronic devices and appliances.

This relay is designed for reliable performance in tight spaces.

Typically, it's used in home automation and industrial control systems.


Coil Voltage 12V DC
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot