Omron G5Q-1A4-EU DC5 Relay SPST 5VDC 10A Compact UL Approved

Image Representative of Range

Omron G5Q-1A4-EU DC5 Relay SPST 5VDC 10A Compact UL Approved

MPN
G5Q-1A4-EU DC5 (TY)
Brand
Omron
Order Code
15-5320
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
125+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 30/11/2026

The Omron G5Q-1A4-EU DC5 relay is a single pole single throw (SPST) device operating at 5V DC with a 10A current rating.

It is a compact, UL-approved component, ensuring reliability and safety.

Typically used in domestic appliances and industrial equipment, it facilitates efficient electrical control.

Suitable for applications requiring precise and secure switching mechanisms.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot