Omron G5Q-14-EU DC5 Relay Compact High-Capacity DPDT 10A

Image Representative of Range

Omron G5Q-14-EU DC5 Relay Compact High-Capacity DPDT 10A

MPN
G5Q-14-EU DC5 (TY)
Brand
Omron
Order Code
15-5497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
125+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 228 in stock

The Omron G5Q-14-EU DC5 relay is a compact, high-capacity device designed for reliable switching.

It features a double-pole double-throw (DPDT) configuration and can handle up to 10 amperes.

With a coil rated for 5 volts DC, it's suitable for various electrical and electronic applications.

Typical uses include switching in household appliances, office equipment, and industrial controls.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot