Omron G5Q-1A4-EU DC5 Relay SPDT 5VDC 10A Compact QuickConnect

Image Representative of Range

Omron G5Q-1A4-EU DC5 Relay SPDT 5VDC 10A Compact QuickConnect

MPN
G5QN6340E
Brand
Omron
Order Code
14-8242
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
125+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack order, lead time 4 months

Omron's G5QN6340E relay is a compact and reliable which operates on 5 VDC and can handle loads up to 10A, featuring a standard SPDT configuration.

Designed for efficiency, it provides QuickConnect terminals for easy installation.

Commonly used in household appliances and industrial control systems, it ensures dependable switching performance.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot